Texas Instruments, Voltage Regulator 25V SOT-223 4-Pin
- RS Stock No.:
- 922-3527
- Mfr. Part No.:
- UA78M05IDCY
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 80 units)*
$67.04
(exc. GST)
$73.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 640 unit(s) shipping from 09 November 2026
- Plus 1,840 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | $0.838 | $67.04 |
*price indicative
- RS Stock No.:
- 922-3527
- Mfr. Part No.:
- UA78M05IDCY
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4.5mA | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Series | UA78Mxx | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4.5mA | ||
Pin Count 4 | ||
Length 6.5mm | ||
Width 3.5mm | ||
Series UA78Mxx | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M05IDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M33CDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M05CDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
