Texas Instruments, Voltage Regulator 25V SOT-223 4-Pin
- RS Stock No.:
- 922-3520
- Mfr. Part No.:
- UA78M33CDCY
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$90.16
(exc. GST)
$99.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 - 320 | $1.127 | $90.16 |
| 400 + | $1.014 | $81.12 |
*price indicative
- RS Stock No.:
- 922-3520
- Mfr. Part No.:
- UA78M33CDCY
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4.5mA | |
| Pin Count | 4 | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Series | UA78Mxx | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5.3V | |
| Maximum Input Voltage | 25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4.5mA | ||
Pin Count 4 | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Series UA78Mxx | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5.3V | ||
Maximum Input Voltage 25V | ||
Automotive Standard No | ||
μA78M Series Linear Voltage Regulators, Texas Instruments
The UA78M33 linear voltage regulator by Texas Instruments is intended for fixed voltage regulation. The UA78M33 series regulator IC has current outputs more than 500 mA. There is no need for external components although it is possible to adjust the voltage and current with external devices. Texas Instruments (TI) positive linear regulators cover a wide range of functions and applications including telecommunications, computing, portable devices and local on-card regulation. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
The three terminal internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. 3-Terminal Regulators
Output Current: 500 mA
No External Components
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M33CDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M05CDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M05IDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
