Texas Instruments, Voltage Regulator 10V LLP 6-Pin
- RS Stock No.:
- 922-2293
- Mfr. Part No.:
- LP38693SD-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,686.00
(exc. GST)
$1,855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.686 | $1,686.00 |
| 2000 - 3000 | $1.656 | $1,656.00 |
| 4000 + | $1.626 | $1,626.00 |
*price indicative
- RS Stock No.:
- 922-2293
- Mfr. Part No.:
- LP38693SD-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | LLP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100μA | |
| Pin Count | 6 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | LP38693 | |
| Length | 3mm | |
| Height | 860μm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type LLP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100μA | ||
Pin Count 6 | ||
Width 3mm | ||
Standards/Approvals No | ||
Series LP38693 | ||
Length 3mm | ||
Height 860μm | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP38693SD-ADJ/NOPB, Voltage Regulator 10V LLP 6-Pin
- Texas Instruments LP38691SD-3.3/NOPB Voltage Regulator LLP 6-Pin
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments, Voltage Regulator 29V 3-Pin
