Texas Instruments LM1084IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- RS Stock No.:
- 100-5910
- Mfr. Part No.:
- LM1084IS-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$171.99
(exc. GST)
$189.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | $3.822 | $171.99 | - |
| 90 - 135 | $3.727 | $167.72 | 2% |
| 180 + | $3.669 | $165.11 | 4% |
*price indicative
- RS Stock No.:
- 100-5910
- Mfr. Part No.:
- LM1084IS-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Series | LM1084 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 29V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 4.57mm | ||
Length 10.16mm | ||
Series LM1084 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 29V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1084IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1085IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 27V 3-Pin
- Texas Instruments LM1084IT-ADJ/NOPB, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
