Texas Instruments, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- RS Stock No.:
- 920-3416
- Mfr. Part No.:
- TPS71533DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,010.00
(exc. GST)
$2,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.67 | $2,010.00 |
| 6000 - 9000 | $0.657 | $1,971.00 |
| 12000 + | $0.643 | $1,929.00 |
*price indicative
- RS Stock No.:
- 920-3416
- Mfr. Part No.:
- TPS71533DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.2μA | |
| Pin Count | 5 | |
| Power Rating | 0.32W | |
| Height | 900μm | |
| Length | 2mm | |
| Series | TPS715 | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.2μA | ||
Pin Count 5 | ||
Power Rating 0.32W | ||
Height 900μm | ||
Length 2mm | ||
Series TPS715 | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS71533DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments TPS71501DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments TPS71530DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments TPS71550DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments Voltage Supervisor 1.421V max. 5-Pin SC-70, TPS3803G15DCKR
- Texas Instruments TPS79733DCKT 50mA ±4% 5-Pin, SC-70
- onsemi, Voltage Regulator 13V SC-70 5-Pin
