Texas Instruments TPS79733DCKT, LDO Regulator, 50mA, 3.3 V, ±4% 5-Pin, SC-70
- RS Stock No.:
- 102-5598
- Mfr. Part No.:
- TPS79733DCKT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5598
- Mfr. Part No.:
- TPS79733DCKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 50mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 5 mV | |
| Accuracy | ±4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.0012mA | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Power Rating | 0.318W | |
| Output Type | Fixed | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.8 V | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 50mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.15 %/V | ||
Load Regulation 5 mV | ||
Accuracy ±4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.0012mA | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Power Rating 0.318W | ||
Output Type Fixed | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.8 V | ||
Length 2mm | ||
Width 1.25mm | ||
Related links
- Texas Instruments LM2936Z-3.3/NOPB 50mA ±2% 3-Pin, TO-92
- Microchip TC1014-5.0VCT713 50mA ±2.5% 5-Pin, SOT-23
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
- ON Semiconductor NCP612SQ50T2G 200mA 2% 5-Pin, SC-70
- ON Semiconductor NCP4589DSQ18T1G 300mA ±1% 5-Pin, SC-70
- ON Semiconductor KA278R33CTU 2A TO-220F
- ON Semiconductor KA378R33TU 3A TO-220F
- Texas Instruments LMS1587CT-3.3/NOPB 3A TO-220
