Texas Instruments TPS71530DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- RS Stock No.:
- 620-1209
- Mfr. Part No.:
- TPS71530DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,050 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.847 | $8.47 |
| 750 - 1490 | $0.825 | $8.25 |
| 1500 + | $0.813 | $8.13 |
*price indicative
- RS Stock No.:
- 620-1209
- Mfr. Part No.:
- TPS71530DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.2μA | |
| Pin Count | 5 | |
| Power Rating | 0.32W | |
| Height | 900μm | |
| Length | 2mm | |
| Series | TPS715 | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.2μA | ||
Pin Count 5 | ||
Power Rating 0.32W | ||
Height 900μm | ||
Length 2mm | ||
Series TPS715 | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments TPS71501DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments TPS71533DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- Texas Instruments TPS71550DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin
- onsemi, Voltage Regulator 13V SC-70 5-Pin
- onsemi NCP508SQ18T1G, Voltage Regulator 13V SC-70 5-Pin
- Microchip, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5213-2.5YC5-TR, Voltage Regulator 20V SC-70 5-Pin
