Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- RS Stock No.:
- 910-2013
- Mfr. Part No.:
- MIC2920A-5.0WS-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $36.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,005 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.528 | $12.64 | - |
| 625 - 1245 | $2.47 | $12.35 | $36.25 |
| 1250 + | $2.434 | $12.17 | $117.50 |
*price indicative
- RS Stock No.:
- 910-2013
- Mfr. Part No.:
- MIC2920A-5.0WS-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 140μA | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Series | MIC2920A | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 140μA | ||
Pin Count 4 | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Series MIC2920A | ||
Width 3.7mm | ||
Height 1.7mm | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MIC2920A 400mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937IMP-8.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
