Microchip MIC5201-5.0YM, Voltage Regulator 26V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.72

(exc. GST)

$20.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.872$18.72-
30 - 40$1.824$18.242%
50 +$1.796$17.964%

*price indicative

Packaging Options:
RS Stock No.:
910-1382
Mfr. Part No.:
MIC5201-5.0YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

1mA

Pin Count

8

Height

1.48mm

Length

4.93mm

Width

3.94mm

Series

MIC5201

Standards/Approvals

No

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

MIC5201 200mA Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy