Microchip MIC29302WU, Voltage Regulator 26V 5-Pin
- RS Stock No.:
- 146-0315
- Mfr. Part No.:
- MIC29302WU
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$174.95
(exc. GST)
$192.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.499 | $174.95 | - |
| 100 - 450 | $3.411 | $170.55 | 2% |
| 500 + | $3.07 | $153.50 | 12% |
*price indicative
- RS Stock No.:
- 146-0315
- Mfr. Part No.:
- MIC29302WU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Height | 4.59mm | |
| Length | 10.67mm | |
| Series | MIC29302 | |
| Width | 9.17mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Height 4.59mm | ||
Length 10.67mm | ||
Series MIC29302 | ||
Width 9.17mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
Applications:
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU-TR, Voltage Regulator 26V 5-Pin
- Microchip, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29152WU-TR, Voltage Regulator 26V 5-Pin
- Microchip MIC29502WU, Voltage Regulator 26V 5-Pin
- Texas Instruments, Voltage Regulator 26V 5-Pin
- Texas Instruments LM2941S/NOPB, Voltage Regulator 26V 5-Pin
