STMicroelectronics LD39130SJ12R, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.2V, Flip-Chip 4-Pin
- RS Stock No.:
- 829-6886
- Mfr. Part No.:
- LD39130SJ12R
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-6886
- Mfr. Part No.:
- LD39130SJ12R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.2 V | |
| Package Type | Flip-Chip | |
| Pin Count | 4 | |
| Height | 420 μm | |
| Length | 720 μm | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 0.004 (Typical) %/mA, 1.5 % | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 55 μA | |
| Width | 720 μm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.2 V | ||
Package Type Flip-Chip | ||
Pin Count 4 | ||
Height 420 μm | ||
Length 720 μm | ||
Line Regulation 0.5 %/V | ||
Load Regulation 0.004 (Typical) %/mA, 1.5 % | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 55 μA | ||
Width 720 μm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD39130SJ12R Voltage Regulator Flip-Chip 4-Pin
- STMicroelectronics LD39130SJ33R Voltage Regulator Flip-Chip 4-Pin
- STMicroelectronics LD39130SJ18R Voltage Regulator Flip-Chip 4-Pin
- onsemi NCP1117DT50G Voltage Regulator TO-252 3-Pin
- STMicroelectronics LD2985BM28R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LDK120C32R Voltage Regulator SOT-323 5-Pin
- Microchip MIC29501-5.0WT Voltage Regulator TO-220 5-Pin
- Microchip MIC29503WU Voltage Regulator 5 V, TO-252 5-Pin
