STMicroelectronics LD2985BM28R, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.8V, SOT-23 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-9050
Mfr. Part No.:
LD2985BM28R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

2.8 V

Package Type

SOT-23

Pin Count

5

Height

1.3 mm

Length

3 mm

Line Regulation

0.014 %/V

Maximum Input Voltage

16 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Fixed

Polarity

Positive

Quiescent Current

80 μA

Width

1.75 mm

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy