DiodesZetex AP7115-25SEG-7, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- RS Stock No.:
- 828-7656
- Mfr. Part No.:
- AP7115-25SEG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-7656
- Mfr. Part No.:
- AP7115-25SEG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-353 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 80μA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Width | 1.35mm | |
| Series | AP7115 | |
| Standards/Approvals | Lead Free Finish/RoHS | |
| Length | 2.2mm | |
| Height | 1mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-353 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 80μA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Width 1.35mm | ||
Series AP7115 | ||
Standards/Approvals Lead Free Finish/RoHS | ||
Length 2.2mm | ||
Height 1mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- Texas Instruments TPS78330DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- DiodesZetex AP131-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex AP139-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
