Texas Instruments TPS78330DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- RS Stock No.:
- 817-5458
- Mfr. Part No.:
- TPS78330DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$34.30
(exc. GST)
$37.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,475 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.372 | $34.30 |
*price indicative
- RS Stock No.:
- 817-5458
- Mfr. Part No.:
- TPS78330DDCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 500nA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Height | 1mm | |
| Length | 3.05mm | |
| Series | TPS783 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 500nA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Height 1mm | ||
Length 3.05mm | ||
Series TPS783 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- DiodesZetex AP7115-25SEG-7, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 500 mW 13.2V SOT-23 5-Pin
- STMicroelectronics LDK220M33R, Voltage Regulator 500 mW 13.2V SOT-23 5-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
