Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- RS Stock No.:
- 145-7017
- Mfr. Part No.:
- TPS78230DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7017
- Mfr. Part No.:
- TPS78230DDCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500nA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Series | TPS782 | |
| Length | 3.05mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500nA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Series TPS782 | ||
Length 3.05mm | ||
Height 1mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments TPS78230DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- Texas Instruments TPS78330DDCT, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- DiodesZetex AP7115-25SEG-7, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- Maxim Integrated MAX8887EZK18+T, Voltage Regulator 727 mW 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
