Texas Instruments TPS7A4001DGNT, Voltage Regulator 1.83 W 100V MSOP 8-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$28.37

(exc. GST)

$31.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.674$28.37

*price indicative

Packaging Options:
RS Stock No.:
817-5470
Mfr. Part No.:
TPS7A4001DGNT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

MSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

25μA

Pin Count

8

Power Rating

1.83W

Series

TPS7A40

Length

3.1mm

Height

950μm

Standards/Approvals

No

Width

3.1mm

Maximum Input Voltage

100V

Maximum Operating Temperature

125°C

Minimum Input Voltage

7V

Automotive Standard

No

TPS7A4001 100V Input, 50mA, Low-Dropout Linear Regulator, Texas Instruments


100V Maximum Input Voltage

1% Accuracy

25μA Quiescent Current, and 4.1μA at Shutdown

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy