Texas Instruments TPS7A1633DGNT, Voltage Regulator 60V MSOP 8-Pin
- RS Stock No.:
- 817-5468
- Mfr. Part No.:
- TPS7A1633DGNT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.48
(exc. GST)
$39.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $7.096 | $35.48 |
| 65 - 120 | $6.918 | $34.59 |
| 125 + | $6.814 | $34.07 |
*price indicative
- RS Stock No.:
- 817-5468
- Mfr. Part No.:
- TPS7A1633DGNT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5μA | |
| Pin Count | 8 | |
| Length | 3.1mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 60V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5μA | ||
Pin Count 8 | ||
Length 3.1mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 60V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 60V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM2936HVBMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM2936HVMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 50V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 1.83 W 100V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
