onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$14.50

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 700$0.29$14.50
750 - 1450$0.288$14.40
1500 +$0.286$14.30

*price indicative

Packaging Options:
RS Stock No.:
806-5204
Mfr. Part No.:
NCP699SN50T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

40μA

Pin Count

5

Power Rating

400mW

Height

1mm

Standards/Approvals

No

Length

3mm

Width

1.5mm

Series

NCP699

Minimum Input Voltage

2.1V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links