onsemi NCP603SN180T1G, Voltage Regulator 6V TSOP 5-Pin
- RS Stock No.:
- 802-4060
- Mfr. Part No.:
- NCP603SN180T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-4060
- Mfr. Part No.:
- NCP603SN180T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Length | 1.5mm | |
| Width | 1.5mm | |
| Height | 1mm | |
| Series | NCP603 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.75V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Length 1.5mm | ||
Width 1.5mm | ||
Height 1mm | ||
Series NCP603 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.75V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP500SN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP699SN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP700BSN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 0.14 W 12V TSOP 5-Pin
