onsemi NCP700BSN33T1G, Voltage Regulator 6V TSOP 5-Pin
- RS Stock No.:
- 757-7166
- Mfr. Part No.:
- NCP700BSN33T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$1.00
(exc. GST)
$1.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 748 | $0.50 | $1.00 |
| 750 - 1498 | $0.485 | $0.97 |
| 1500 + | $0.48 | $0.96 |
*price indicative
- RS Stock No.:
- 757-7166
- Mfr. Part No.:
- NCP700BSN33T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 70μA | |
| Pin Count | 5 | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Series | NCP70x | |
| Length | 1.5mm | |
| Height | 750μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 70μA | ||
Pin Count 5 | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Series NCP70x | ||
Length 1.5mm | ||
Height 750μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP603SN180T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP500SN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP699SN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 0.14 W 12V TSOP 5-Pin
