onsemi NCV317LBDR2G, Voltage Regulator 40V dc SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.80

(exc. GST)

$7.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.272$6.80-
625 - 1225$0.265$6.632%
1250 +$0.261$6.534%

*price indicative

Packaging Options:
RS Stock No.:
806-0811
Mfr. Part No.:
NCV317LBDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.5mA

Pin Count

8

Width

4mm

Series

NCV317

Length

5mm

Standards/Approvals

No

Height

1.5mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V dc

Automotive Standard

AEC-Q100

Adjustable Linear Voltage Regulators, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy