Microchip MIC39102YM-TR, Voltage Regulator 20V SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

$7,105.00

(exc. GST)

$7,815.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.842$7,105.00

*price indicative

RS Stock No.:
598-148
Mfr. Part No.:
MIC39102YM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

20mA

Pin Count

8

Series

MIC39102

Standards/Approvals

RoHS

Width

1.63mm

Height

3.94mm

Length

4.93mm

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low Dropout Regulator ensures a stable output voltage, making it ideal for precision applications. Equipped with a broad input voltage range, this device excels in versatility while maintaining high efficiency. Ideal for battery-powered devices, this LDO offers low quiescent current for extended battery life. Designed for portability, its compact size enables seamless integration into space-constrained environments. Additionally, an internal current limit and thermal shutdown protection enhance reliability, providing peace of mind for critical designs. With an impressive performance profile and robust features, this LDO is the go-to choice for engineers needing reliable power regulation in their projects.

Reversed battery protection

Reversed leakage protection

Fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy