STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,310.00

(exc. GST)

$2,540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.924$2,310.00-
12500 +$0.832$2,080.009%

*price indicative

RS Stock No.:
168-6537
Distrelec Article No.:
304-65-715
Mfr. Part No.:
KF33BD-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

500μA

Pin Count

8

Standards/Approvals

No

Series

KFXX

Length

5mm

Width

4mm

Height

1.65mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

-0.5V

Automotive Standard

No

COO (Country of Origin):
MY

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy