onsemi LM337BD2TR4G, Voltage Regulator -40V 3-Pin
- RS Stock No.:
- 785-6844
- Mfr. Part No.:
- LM337BD2TR4G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.53
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $1.706 | $8.53 | - |
| 200 - 395 | $1.668 | $8.34 | 2% |
| 400 + | $1.64 | $8.20 | 3% |
*price indicative
- RS Stock No.:
- 785-6844
- Mfr. Part No.:
- LM337BD2TR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 1.5mA | |
| Pin Count | 3 | |
| Height | 4.572mm | |
| Length | 10.24mm | |
| Width | 9.347mm | |
| Series | LM337 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -15V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 1.5mA | ||
Pin Count 3 | ||
Height 4.572mm | ||
Length 10.24mm | ||
Width 9.347mm | ||
Series LM337 | ||
Standards/Approvals No | ||
Minimum Input Voltage -15V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -40V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
- RS Stock No. 1845009P
- Mfr. Part No. LM317MABDTG
Each (Supplied in a Tube)
$0.544
- RS Stock No. 6889228P
- Mfr. Part No. LM317MDTRKG
Each (Supplied on a Reel)
$0.835
- RS Stock No. 0464104
- Mfr. Part No. LM337TG
Each (In a Pack of 10)
$1.197
Related links
- onsemi, Voltage Regulator -40V 3-Pin
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- onsemi NCV317MABDTRKG, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TG, Voltage Regulator 40V 3-Pin
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
- onsemi LM2931DT-5.0G, Voltage Regulator 40V 3-Pin









