Texas Instruments TPS72515DCQ, LDO Regulator, 1A, 1.5 V, ±2% 5+Tab-Pin, SOT-223
- RS Stock No.:
- 162-4904
- Mfr. Part No.:
- TPS72515DCQ
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4904
- Mfr. Part No.:
- TPS72515DCQ
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.15 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.25 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Reference Voltage | 1.263V | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.15 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.25 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Reference Voltage 1.263V | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.8 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Width 3.5mm | ||
Length 6.5mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments TPS73601DCQ 400mA Adjustable ±0.5% 5+Tab-Pin, SOT-223
- Texas Instruments TPS79433DCQ 250mA ±3% 5+Tab-Pin, SOT-223
- Microchip MCP1826T-3002E/DC Voltage Regulator 1A SOT-223
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
