onsemi MC79M05CDTRKG, Voltage Regulator 35V dc 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.40

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 02 November 2026
  • Plus 1,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620$0.54$5.40
630 - 1240$0.532$5.32
1250 +$0.523$5.23

*price indicative

Packaging Options:
RS Stock No.:
773-7807
Mfr. Part No.:
MC79M05CDTRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Negative

Mount Type

Surface

Quiescent Current

4.3mA

Pin Count

3

Width

6.22mm

Series

MC79Mxx

Standards/Approvals

No

Length

6.73mm

Height

2.38mm

Maximum Input Voltage

35V dc

Minimum Input Voltage

1.1V

Maximum Operating Temperature

125°C

Automotive Standard

No

Negative Linear Voltage Regulators, ON Semiconductor


An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy