onsemi MC79M12BTG, Voltage Regulator 35V dc TO-220 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$35.80

(exc. GST)

$39.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$0.716$35.80
250 +$0.645$32.25

*price indicative

RS Stock No.:
170-3503
Mfr. Part No.:
MC79M12BTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Negative

Quiescent Current

8mA

Pin Count

3

Height

15.75mm

Standards/Approvals

No

Width

4.82mm

Series

MC79Mxx

Length

10.28mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

-13.1V

Maximum Input Voltage

35V dc

Automotive Standard

No

COO (Country of Origin):
MY

Negative Linear Voltage Regulators, ON Semiconductor


An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy