onsemi MC79M05BDTG, Voltage Regulator 35V dc 3-Pin
- RS Stock No.:
- 145-2877
- Mfr. Part No.:
- MC79M05BDTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$37.43
(exc. GST)
$41.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $0.499 | $37.43 |
| 150 - 225 | $0.486 | $36.45 |
| 300 + | $0.479 | $35.93 |
*price indicative
- RS Stock No.:
- 145-2877
- Mfr. Part No.:
- MC79M05BDTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Series | MC79Mxx | |
| Maximum Input Voltage | 35V dc | |
| Minimum Input Voltage | -6.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.38mm | ||
Length 6.73mm | ||
Series MC79Mxx | ||
Maximum Input Voltage 35V dc | ||
Minimum Input Voltage -6.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M15BDTRKG, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M08BDTRKG, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M05CDTRKG, Voltage Regulator 35V dc 3-Pin
- STMicroelectronics, Voltage Regulator 35V dc 3-Pin
- STMicroelectronics L78M15CDT-TR, Voltage Regulator 35V dc 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
- onsemi MC79M12BTG, Voltage Regulator 35V dc TO-220 3-Pin
