EXAR SPX3940T-L-3-3, LDO Regulator, 1A, 3.3 V, 1% 3-Pin, D2PAK
- RS Stock No.:
- 769-5539
- Mfr. Part No.:
- SPX3940T-L-3-3
- Brand:
- MaxLinear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5539
- Mfr. Part No.:
- SPX3940T-L-3-3
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Accuracy | 1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 25mA | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 4.83 x 9.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 9.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3.1 V | |
| Maximum Input Voltage | 16 V | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Accuracy 1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 25mA | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 4.83 x 9.65mm | ||
Minimum Operating Temperature -40 °C | ||
Height 9.65mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3.1 V | ||
Maximum Input Voltage 16 V | ||
Length 10.67mm | ||
Width 4.83mm | ||
Related links
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
- ON Semiconductor NCP692MN33T2G 1A ±2% 6-Pin, DFN
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- Infineon TLE4284DV50ATMA1 1A 3% 3-Pin, DPAK
- Texas Instruments REG1117F-3.3KTTT 800mA ±1% 3-Pin, D2PAK
- Texas Instruments LM2940S-8.0/NOPB 1A D2PAK
- Texas Instruments LM2940CS-15/NOPB 1A D2PAK
- Texas Instruments TPS72501KTTT 1A Adjustable 2% 5-Pin, D2PAK
