Texas Instruments LP3961EMP-3.3/NOPB, Voltage Regulator 7V SOT-223 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.91

(exc. GST)

$5.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 469 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 249$4.91-
250 - 499$4.802%
500 +$4.733%

*price indicative

Packaging Options:
RS Stock No.:
761-6661
Mfr. Part No.:
LP3961EMP-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

15μA

Pin Count

5

Length

6.5mm

Series

LP3961

Width

3.56mm

Standards/Approvals

No

Height

1.6mm

Minimum Input Voltage

2.5V

Maximum Input Voltage

7V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy