Texas Instruments, Voltage Regulator 5.5V TQFN 24-Pin
- RS Stock No.:
- 921-6853
- Mfr. Part No.:
- LM26480SQ-AA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-6853
- Mfr. Part No.:
- LM26480SQ-AA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TQFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Pin Count | 24 | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Series | LM26480SQ | |
| Width | 4mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TQFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Pin Count 24 | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 4mm | ||
Series LM26480SQ | ||
Width 4mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.8V | ||
Automotive Standard No | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments LM26480SQ-AA/NOPB, Voltage Regulator 5.5V TQFN 24-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Voltage Regulator 5.5V TO-263-3 3-Pin
- Texas Instruments 24-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SON 10-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
