onsemi NCP700BSN30T1G, 1 Linear Voltage, Voltage Regulator 200mA, 3 V 5-Pin, TSOP
- RS Stock No.:
- 757-7162
- Mfr. Part No.:
- NCP700BSN30T1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7162
- Mfr. Part No.:
- NCP700BSN30T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 200mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 4 mV | |
| Load Regulation | 5 mV | |
| Accuracy | ±2.5V | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.07mA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 1.5 x 1.5 x 0.75mm | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Width | 1.5mm | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 200mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 4 mV | ||
Load Regulation 5 mV | ||
Accuracy ±2.5V | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.07mA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 1.5 x 1.5 x 0.75mm | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Width 1.5mm | ||
Length 1.5mm | ||
Related links
- onsemi NCP700BSN30T1G Voltage Regulator 200mA TSOP
- ROHM BU30TD3WG-TR Voltage Regulator 200mA SSOP
- Texas Instruments TPS79330DBVR 200mA ±2% 5-Pin, SOT-23
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- ROHM BU18TD3WG-TR Voltage Regulator 200mA SSOP
- ROHM BU28JA2VG-CGTR Voltage Regulator 200mA SSOP
- ON Semiconductor 100mA 2.5% 5-Pin, TSOP MC78LC25NTRG
- Texas Instruments TLV70028DDCT Voltage Regulator 200mA SOT-23
