Toshiba TA7815F(TE16L1,NQ), 5-Channel Linear, Voltage Regulator, 1 A, 15.75V, HSOP 3-Pin
- RS Stock No.:
- 756-3915
- Mfr. Part No.:
- TA7815F(TE16L1,NQ)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.73
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 440 left, ready to ship from another location
- Final 1,180 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.146 | $5.73 |
| 25 - 95 | $1.126 | $5.63 |
| 100 - 245 | $1.092 | $5.46 |
| 250 - 495 | $1.062 | $5.31 |
| 500 + | $1.042 | $5.21 |
*price indicative
- RS Stock No.:
- 756-3915
- Mfr. Part No.:
- TA7815F(TE16L1,NQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 15.75V | |
| Number of Outputs | 5 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Quiescent Current | 8mA | |
| Output Current | 1A | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Standards/Approvals | No | |
| Height | 5.5mm | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Minimum Input Voltage | 23V | |
| Maximum Input Voltage | 33V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 15.75V | ||
Number of Outputs 5 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type HSOP | ||
Quiescent Current 8mA | ||
Output Current 1A | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Standards/Approvals No | ||
Height 5.5mm | ||
Width 5.5mm | ||
Length 6.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
Minimum Input Voltage 23V | ||
Maximum Input Voltage 33V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Related links
- Toshiba TA7812F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA7805F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA78M05F(TE16L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA48M025F(T6L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA48M033F(T6L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA58L05F(NQ), Linear Voltage Regulator 1 W 29V HSOP 3-Pin
- Toshiba TA4809BF(T6L1 Voltage Regulator 1 W 16V HSOP 3-Pin
- Toshiba P-Channel MOSFET 60 VNQ)
