Toshiba TA48M025F(T6L1,SNQ, 5-Channel Linear, Voltage Regulator, 500 mA, 2.62V, HSOP 3-Pin
- RS Stock No.:
- 756-2798
- Mfr. Part No.:
- TA48M025F(T6L1,SNQ
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 210 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.188 | $11.88 |
| 50 - 90 | $1.14 | $11.40 |
| 100 + | $1.09 | $10.90 |
*price indicative
- RS Stock No.:
- 756-2798
- Mfr. Part No.:
- TA48M025F(T6L1,SNQ
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 2.62V | |
| Number of Outputs | 5 | |
| Line Regulation | 18 mV | |
| Load Regulation | 90 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | HSOP | |
| Quiescent Current | 25mA | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 29V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 2.62V | ||
Number of Outputs 5 | ||
Line Regulation 18 mV | ||
Load Regulation 90 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type HSOP | ||
Quiescent Current 25mA | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 5.5mm | ||
Height 5.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 29V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
LDO fixed output voltage with additional functions, TA48 series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Toshiba TA48M033F(T6L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA78M05F(TE16L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA7805F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA7815F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA7812F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- onsemi MC78M05CDTG Voltage Regulator 5 V, TO-252 2-Pin
- Nisshinbo Micro Devices NJM78M12FA LOD Voltage Regulator 12 V
