Nisshinbo Micro Devices NJM2830U1-05-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 400 mA, 5V, SOT-89 5-Pin
- RS Stock No.:
- 713-9290
- Mfr. Part No.:
- NJM2830U1-05-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 500 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 left, ready to ship from another location
- Final 1,000 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.548 | $7.74 | - |
| 500 - 995 | $1.526 | $7.63 | $11.00 |
| 1000 + | $1.49 | $7.45 | $58.00 |
*price indicative
- RS Stock No.:
- 713-9290
- Mfr. Part No.:
- NJM2830U1-05-TE1
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.009 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 210μA | |
| Package Type | SOT-89 | |
| Pin Count | 5 | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Series | NJM2830 | |
| Length | 4.5mm | |
| Height | 1.5mm | |
| Minimum Input Voltage | 2.1V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.009 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 210μA | ||
Package Type SOT-89 | ||
Pin Count 5 | ||
Output Current 400mA | ||
Output Type Fixed | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Series NJM2830 | ||
Length 4.5mm | ||
Height 1.5mm | ||
Minimum Input Voltage 2.1V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2370U1-05 Voltage Regulator 5 V, SOT-89 6-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3 V, SOT-89 5-Pin
