Microchip MCP1827-3302E/ET, 5-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 3.3V, TO-263 5-Pin
- RS Stock No.:
- 723-9851
- Mfr. Part No.:
- MCP1827-3302E/ET
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-9851
- Mfr. Part No.:
- MCP1827-3302E/ET
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-263 | |
| Quiescent Current | 220μA | |
| Pin Count | 5 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Series | MCP1827 | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Width | 11.17mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.16 %/V | ||
Load Regulation 1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-263 | ||
Quiescent Current 220μA | ||
Pin Count 5 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Series MCP1827 | ||
Height 4.83mm | ||
Length 10.67mm | ||
Width 11.17mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
MCP1827 Low Dropout Voltage Regulator
The Microchip MCP1827 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.3 V to 6.0 V while delivering up to 1.5 A of current. The device offers a low quiescent current of 120 μA and only 1 μF of output capacitance is sufficient to stabilise the output.
The MCP1804 has a Power Good output and a Current Foldback protection features.
Features
1.5A Output Current Capability
Input Operating Voltage Range: 2.3 V to 6.0 V
Low Dropout Voltage: 330 mV at 1.5A (typical)
Output Voltage Tolerance: 0.5% (typical)
Stable with 1.0 μF Ceramic Output Capacitor
Fast response to Load Transients
Low Supply Current: 120 μA (typical)
Low Shutdown Supply Current: 0.1 μA (typical) (MCP1827 only)
Fixed Delay on Power Good Output (MCP1827 only)
Short Circuit Current Limiting and Overtemperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3 V, TO-263 5-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1727-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1826S-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
