ON Semiconductor, 12 V Linear Voltage Regulator, 1A, 1-Channel, 4% 3-Pin, TO-220 NCP7812TG
- RS Stock No.:
- 719-2765
- Mfr. Part No.:
- NCP7812TG
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-2765
- Mfr. Part No.:
- NCP7812TG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- ON Semiconductor 1A ±4% 3-Pin, TO-220 KA7912TU
- ON Semiconductor 1A ±2% 3-Pin, TO-220 KA7805AETU
- STMicroelectronics 1A 2% 3-Pin, TO-220 L7806ACV
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- ON Semiconductor 2.2A ±4% 3-Pin, TO-220 MC7809CTG
- onsemi KA7805AETU Voltage Regulator 1A TO-220
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- STMicroelectronics L7806ABV Voltage Regulator 1A TO-220
