onsemi MC78M05CDTRKG, Voltage Regulator 35V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$1.49

(exc. GST)

$1.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 58 unit(s) ready to ship from another location
  • Plus 1,164 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 624$0.745$1.49
626 - 3128$0.735$1.47
3130 +$0.60$1.20

*price indicative

Packaging Options:
RS Stock No.:
688-9294
Mfr. Part No.:
MC78M05CDTRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.2mA

Pin Count

3

Height

2.38mm

Standards/Approvals

No

Series

MC78Mxx

Length

6.73mm

Minimum Input Voltage

7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

AEC-Q100

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy