onsemi MC79M05BDTRKG, Voltage Regulator -35V 3-Pin
- RS Stock No.:
- 162-8938
- Mfr. Part No.:
- MC79M05BDTRKG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $70.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,380.00
(exc. GST)
$1,517.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.552 | $1,380.00 | - |
| 5000 - 7500 | $0.538 | $1,345.00 | $70.00 |
| 10000 + | $0.53 | $1,325.00 | $220.00 |
*price indicative
- RS Stock No.:
- 162-8938
- Mfr. Part No.:
- MC79M05BDTRKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Series | MC79Mxx | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Maximum Input Voltage | -35V | |
| Minimum Input Voltage | -6.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Length 6.73mm | ||
Height 2.38mm | ||
Series MC79Mxx | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Maximum Input Voltage -35V | ||
Minimum Input Voltage -6.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79M05BDTRKG, Voltage Regulator -35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
