onsemi, Voltage Regulator 35V 3-Pin

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
163-2488
Mfr. Part No.:
MC78M05CDTRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3.2mA

Pin Count

3

Series

MC78Mxx

Standards/Approvals

No

Height

2.38mm

Length

6.73mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

7V

Automotive Standard

AEC-Q100

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy