onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- RS Stock No.:
- 785-2634
- Mfr. Part No.:
- NCV33269DTRK5.0G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$3.88
(exc. GST)
$4.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1,165 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.776 | $3.88 |
*price indicative
- RS Stock No.:
- 785-2634
- Mfr. Part No.:
- NCV33269DTRK5.0G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Width 6.22mm | ||
Height 2.38mm | ||
Length 6.73mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCV33269DTRK5.0G, Voltage Regulator 20V 3-Pin
- onsemi, Voltage Regulator 20V 3-Pin
- onsemi MC33269DTRKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33RKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DTAG, Voltage Regulator 20V 3-Pin
- onsemi NCV1117DTARKG, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT33T5G, Voltage Regulator 20V 3-Pin
- onsemi NCP1117DT50RKG, Voltage Regulator 20V 3-Pin
