STMicroelectronics, Voltage Regulator 16V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.39

(exc. GST)

$11.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.078$10.39-
15 - 20$2.042$10.211%
25 +$2.008$10.043%

*price indicative

RS Stock No.:
686-9710
Mfr. Part No.:
LF33ABV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

500μA

Pin Count

3

Width

4.6mm

Series

LF

Standards/Approvals

AEC-Q100

Height

9.15mm

Length

10.4mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

500mV

Maximum Input Voltage

16V

Automotive Standard

AEC-Q100

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy