STMicroelectronics L79L05ABD13TR, Voltage Regulator -30V SOIC 8-Pin

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$10.63

(exc. GST)

$11.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.425$10.63

*price indicative

Packaging Options:
RS Stock No.:
686-9492
Mfr. Part No.:
L79L05ABD13TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Negative

Quiescent Current

6mA

Pin Count

8

Width

4mm

Standards/Approvals

No

Series

L79Lxx

Length

5mm

Height

1.65mm

Maximum Input Voltage

-30V

Maximum Operating Temperature

125°C

Automotive Standard

No

Negative Linear Voltage Regulators, STMicroelectronics


Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy