STMicroelectronics L79L05ABD13TR, Voltage Regulator -30V SOIC 8-Pin
- RS Stock No.:
- 165-7768
- Mfr. Part No.:
- L79L05ABD13TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$742.50
(exc. GST)
$817.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.297 | $742.50 | - |
| 5000 - 7500 | $0.29 | $725.00 | 2% |
| 10000 + | $0.285 | $712.50 | 4% |
*price indicative
- RS Stock No.:
- 165-7768
- Mfr. Part No.:
- L79L05ABD13TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | L79Lxx | |
| Maximum Input Voltage | -30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series L79Lxx | ||
Maximum Input Voltage -30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L79L05ABD13TR, Voltage Regulator -30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L08ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ACD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L09ABD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ABD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L33CD-TR, Voltage Regulator 30V SOIC 8-Pin
