Microchip MCP1701AT-5002I/CB, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, SOT-23 3-Pin
- RS Stock No.:
- 669-4866
- Mfr. Part No.:
- MCP1701AT-5002I/CB
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.00 | $10.00 |
| 750 - 1490 | $0.983 | $9.83 |
| 1500 + | $0.966 | $9.66 |
*price indicative
- RS Stock No.:
- 669-4866
- Mfr. Part No.:
- MCP1701AT-5002I/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 1.6 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Package Type | SOT-23 | |
| Output Current | 250mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Width | 1.8mm | |
| Series | MCP1701A | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 1.6 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Package Type SOT-23 | ||
Output Current 250mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Width 1.8mm | ||
Series MCP1701A | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
MCP1701A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1701AT-5002I/MB Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip MCP1703AT-5002E/CB Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1701AT-3302I/CB Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip MCP1703AT-3302E/CB Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip MCP1703-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
