Texas Instruments MC79L12ACLP, Voltage Regulator -27V TO-92 3-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$5.42

(exc. GST)

$5.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship from another location
  • Final 1,740 unit(s) shipping from 13 August 2026
Units
Per unit
Per Pack*
10 +$0.542$5.42

*price indicative

Packaging Options:
RS Stock No.:
661-6793
Mfr. Part No.:
MC79L12ACLP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Negative

Mount Type

Through Hole

Pin Count

3

Length

4.83mm

Series

MC79Lxx

Height

3.68mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

-27V

Minimum Input Voltage

-14.5V

Negative LDO (Low Dropout) Linear Voltage Regulators, 100mA, MC79L Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy