Texas Instruments LM1084IS-3.3/NOPB, Voltage Regulator 27V 3-Pin
- RS Stock No.:
- 533-9280
- Mfr. Part No.:
- LM1084IS-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
- Plus 187 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $5.49 | - |
| 12 - 22 | $5.40 | 1% |
| 23 + | $5.31 | 3% |
*price indicative
- RS Stock No.:
- 533-9280
- Mfr. Part No.:
- LM1084IS-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Series | LM1084 | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 27V | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Series LM1084 | ||
Height 4.57mm | ||
Length 10.16mm | ||
Maximum Input Voltage 27V | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 27V 3-Pin
- Texas Instruments LM1084IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments LM1085IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments LM1084IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1084IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments LM1086CS-3.3/NOPB, Voltage Regulator 30V 3-Pin
