Texas Instruments LM1084IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin

This image is representative of the product range

Subtotal (1 unit)*

$4.58

(exc. GST)

$5.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 324 unit(s) shipping from 23 November 2026
  • Plus 72 unit(s) shipping from 27 November 2026
  • Plus 450 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.58

*price indicative

Packaging Options:
RS Stock No.:
533-9319
Mfr. Part No.:
LM1084IT-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

5mA

Pin Count

3

Height

8.89mm

Standards/Approvals

No

Width

4.7mm

Series

LM1084

Length

10.16mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

27V

Minimum Input Voltage

2.6V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy