Texas Instruments LP3853ES-2.5/NOPB, Voltage Regulator 7V 5-Pin
- RS Stock No.:
- 538-0345
- Mfr. Part No.:
- LP3853ES-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 538-0345
- Mfr. Part No.:
- LP3853ES-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 7 V | |
| Pin Count | 5 | |
| Automotive Standard | No | |
| Height | 4.57 mm | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10 nA | |
| Series | LP3853 | |
| Standards/Approvals | No | |
| Width | 8.64 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 7 V | ||
Pin Count 5 | ||
Automotive Standard No | ||
Height 4.57 mm | ||
Length 10.16 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10 nA | ||
Series LP3853 | ||
Standards/Approvals No | ||
Width 8.64 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 3A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3965ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3961EMP-3.3/NOPB, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments LP2985IM5-2.5/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-2.5/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments LP2992IM5-2.5/NOPB Voltage Regulator 250mA SOT-23
