Texas Instruments LP2985IM5-2.5/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 536-0723
- Mfr. Part No.:
- LP2985IM5-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.76
(exc. GST)
$5.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.952 | $4.76 | - |
| 25 - 95 | $0.926 | $4.63 | $0.65 |
| 100 - 245 | $0.894 | $4.47 | $5.80 |
| 250 - 495 | $0.876 | $4.38 | $19.00 |
| 500 + | $0.86 | $4.30 | $46.00 |
*price indicative
- RS Stock No.:
- 536-0723
- Mfr. Part No.:
- LP2985IM5-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | LP2985-N | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Height 1.02mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series LP2985-N | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2985IM5-3.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-4.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-2.5/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5 V, SOT-23 5-Pin
- Texas Instruments LP2981IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
